
The LTC2902-1IGN#PBF is a multi-voltage supervisor from Analog Devices, designed to monitor four voltages within a 1V to 7V range. It operates within a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. This device is RoHS compliant and has a supply current of 43uA. The supervisor features an active low reset with a timeout of 5ms.
Sign in to ask questions about the Analog Devices LTC2902-1IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2902-1IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2902-1IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
