
The LTC2902-1IGN#TR is a multi-voltage supervisor from Analog Devices, packaged in a 2500-unit tape and reel SSOP package. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 1V. This device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It features active low reset with a timeout of 5ms and monitors up to 4 voltages.
Sign in to ask questions about the Analog Devices LTC2902-1IGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2902-1IGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2902-1IGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
