
The LTC2902-1IGN#TRPBF is a multi-voltage supervisor from Analog Devices, designed to monitor four voltages. It features a reset function with an active low signal and a reset timeout of 5ms. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Sign in to ask questions about the Analog Devices LTC2902-1IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2902-1IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2902-1IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
