The LTC2902-2CGN#TR is a 4-channel multi-voltage supervisor from Analog Devices. It features a totem-pole output and is packaged in a lead-free SSOP package. The device operates over a temperature range of 0°C to 70°C and has a reset timeout of 5ms. It is not RoHS compliant, but is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC2902-2CGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 4 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 5ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.