MS-System Monitor/Supervisor, Cut Tape Q; MS-System Monitor/Supervisor, Cut Tape Quad Supply Monitor in SOT-23
Analog Devices LTC2903CS6-B1#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
No datasheet is available for this part.