The LTC2903CS6-C1#TR is a 4-channel multi-voltage supervisor from Analog Devices, packaged in a SOT-23-6 case, suitable for operating temperatures between 0°C and 70°C. This device is not RoHS compliant and contains lead. It features a threshold voltage of -4.602V and an active low reset signal with a timeout of 140ms. The supervisor is available in quantities of 2500 per reel, packaged in tape and reel format.
Analog Devices LTC2903CS6-C1#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | -4.602V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.