Multi-voltage supervisor IC monitors up to four voltage rails with a 2.921V threshold. Features active-low reset with a 140ms timeout. Housed in a 6-pin TSOT-23 package, this lead-free, RoHS-compliant component operates from -40°C to 85°C. Supplied on tape and reel in a 500-unit package.
Sign in to ask questions about the Analog Devices LTC2903IS6-A1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2903IS6-A1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2903IS6-A1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.