Power Supply Support Circuit, Fixed, 2 Channel
Analog Devices LTC2904CDDB technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
