
The LTC2904CTS8#TRPBF is a dual-voltage supervisor from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of 0°C to 70°C and has a minimum supply voltage of 1V. This device is RoHS compliant and lead free, and is available in quantities of 2500 per reel. The supervisor has two channels and a reset timeout of 140ms, with a reset signal that is active low. It is suitable for use in a variety of applications where voltage monitoring is required.
Sign in to ask questions about the Analog Devices LTC2904CTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2904CTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2904CTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
