LTC2904 - Precision Dual Supply Monitor with Pin-Selectable Thresholds
Analog Devices LTC2904IDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.