The LTC2904ITS8#TR is a dual-voltage supervisor from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 1V. This device is designed for use in supervisory circuits and features an active low reset with a timeout of 140ms. The LTC2904ITS8#TR is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2904ITS8#TR technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.