
The LTC2904ITS8#TRPBF is a multi-voltage supervisor with a package quantity of 2500 units per reel. It is available in a SOT-23-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a minimum supply voltage of 1V. It features an active low reset with a timeout of 140ms. The supervisor monitors two voltages.
Sign in to ask questions about the Analog Devices LTC2904ITS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2904ITS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2904ITS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
