
Volt Supervisor Monitor 3.3V/5V 8-Pin DFN EP
Analog Devices LTC2905CDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.