Volt Supervisor Monitor 1V/1.2V/1.8V/2.5V/3.3V/5V 8-Pin TSOT-23
Analog Devices LTC2905CTS8#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
