
Volt Supervisor Monitor 3.3V/5V Automotive 8-Pin DFN EP
Analog Devices LTC2905HDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
