LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds
Analog Devices LTC2905HTS8#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 65uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.75V |
| RoHS | Compliant |
No datasheet is available for this part.