
The LTC2905HTS8#TRMPBF is a multi-voltage supervisor from Analog Devices, packaged in an SOT-23-8 package, suitable for lead-free applications. It operates over a temperature range of -40°C to 125°C and features active low reset with a timeout of 140ms. This device is RoHS compliant and available in quantities of 500 per reel. It is designed to monitor two voltages and is suitable for use in power management applications.
Analog Devices LTC2905HTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.
