Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PQCC8
Analog Devices LTC2905IDDB technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.