LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds
Analog Devices LTC2905IDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| RoHS | Compliant |
No datasheet is available for this part.