
The LTC2905ITS8#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a supply current of 65uA and a threshold voltage of 4.675V. The device is RoHS compliant but not Reach SVHC compliant. It is available in a TSOT package.
Analog Devices LTC2905ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Threshold Voltage | 4.675V |
| RoHS | Compliant |
No datasheet is available for this part.
