LTC2906 - Precision Dual Supply Monitors with One Pin-Selectable Threshold and One Adjustable Input
Analog Devices LTC2906CDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.