Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8
Analog Devices LTC2906CTS8 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.