The LTC2906CTS8#TR is a 2-channel supervisor IC from Analog Devices, packaged in a SOT-23-8 leaded package. It operates over a temperature range of 0°C to 70°C and features a threshold voltage of 5V. This device is not RoHS compliant and is available in quantities of 2500 per reel. The supervisor IC has a reset timeout of 140ms and a reset signal that is active low. It is designed for use in multi-voltage applications.
Analog Devices LTC2906CTS8#TR technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.