
The LTC2906CTS8#TRPBF is a dual-voltage supervisor from Analog Devices, packaged in a SOT-23-8 lead-free package. It operates over a temperature range of 0°C to 70°C and features a 5V threshold voltage. The device includes an active low reset with a timeout of 140ms. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2906CTS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2906CTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2906CTS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
