The LTC2906ITS8#TR is a dual-voltage supervisor IC from Analog Devices, packaged in a SOT-23-8 leaded package. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device features a 5V threshold voltage and a reset timeout of 140ms. It is available in quantities of 2500 per reel and is suitable for use in applications requiring active low reset functionality.
Analog Devices LTC2906ITS8#TR technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
No datasheet is available for this part.