
Power Supply Support Circuit, Adjustable, 6 Channel, PDSO8
Analog Devices LTC2908CDDB-A1 technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
