Ms-System Monitor/Supervisor Cut Tape Six Supply Monitor In Dfn
Analog Devices LTC2908CDDB-A1#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.