The LTC2908CDDB-C1 is a commercial 6-channel power management IC from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius and is available in an 8-pin HVSON package. The device has a nominal supply voltage of 2.5V and can handle supply voltages from 0.5 to 6V. It features a commercial temperature grade and is suitable for a variety of applications.
Analog Devices LTC2908CDDB-C1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.5 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.