
Voltage Detector IC 5 V DFN-8, LTC2908IDDB-A1#PBF, Linear Technology
Sign in to ask questions about the Analog Devices LTC2908IDDB-A1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2908IDDB-A1#PBF technical specifications.
| Accuracy | 5% |
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2908IDDB-A1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
