
The LTC2908IDDB-A1#TRPBF is a multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors six voltages and features an active low reset with a timeout of 160ms. This device is packaged in a DFN package and is available in quantities of 2500. The LTC2908IDDB-A1#TRPBF is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2908IDDB-A1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2908IDDB-A1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2908IDDB-A1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
