
The LTC2908IDDB-B1#TRMPBF is a multi-voltage supervisor from Analog Devices, designed to monitor six voltages. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V. The device is packaged in a DFN EP package and is compliant with RoHS regulations. The supervisor features an active low reset signal with a timeout of 160ms.
Sign in to ask questions about the Analog Devices LTC2908IDDB-B1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2908IDDB-B1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2908IDDB-B1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
