
The LTC2908ITS8-B1#TRPBF is a multi-voltage supervisor IC from Analog Devices, packaged in a SOT-23-8 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors six voltages and has a reset timeout of 160ms with an active low reset signal. It is available in quantities of 2500 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC2908ITS8-B1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2908ITS8-B1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2908ITS8-B1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
