Power Supply Support Circuit, Adjustable, 6 Channel, PDSO8
Analog Devices LTC2908ITS8-C1 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.