
The LTC2908ITS8-C1#PBF is a power supervisory IC from Analog Devices with 5% accuracy. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 500mV and 6V. The device has a low supply current of 22uA and is compliant with RoHS regulations. However, it does not meet the requirements for SVHC compliance.
Analog Devices LTC2908ITS8-C1#PBF technical specifications.
| Accuracy | 5% |
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22uA |
| RoHS | Compliant |
No datasheet is available for this part.
