
The LTC2908ITS8-C1#TRMPBF is a 6-volt multi-voltage supervisor from Analog Devices, packaged in a SOT-23-8 lead-free package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device monitors six voltages and features an active low reset with a timeout of 160ms. It is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2908ITS8-C1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2908ITS8-C1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.338V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2908ITS8-C1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
