
Multi-voltage supervisor IC monitors up to three voltage rails with a 4.425V threshold. Features active-low reset output and operates within a 500mV to 6V supply voltage range. Packaged in an 8-pin DFN, this component is supplied on tape and reel and is RoHS compliant. Maximum operating temperature is 70°C.
Analog Devices LTC2909CDDB-5#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909CDDB-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
