
The LTC2909CDDB-5#TRPBF is a 3-channel multi-voltage supervisor from Analog Devices, operating within a temperature range of 0°C to 70°C. It monitors three voltages and has a threshold voltage of 4.425V. The device is available in a DFN package and is RoHS compliant. It is packaged in tape and reel quantities of 2500 units. The supervisor has an active low reset function and is suitable for use in power management applications.
Analog Devices LTC2909CDDB-5#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909CDDB-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
