
The LTC2909CTS8-2.5 is a 3-channel multi-voltage supervisor from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device monitors three voltages and has a threshold voltage of 2.213V. It is available in a lead-free package and is suitable for use in applications where a compact, low-power supervisor is required.
Sign in to ask questions about the Analog Devices LTC2909CTS8-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2909CTS8-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.213V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909CTS8-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
