
Multi-voltage supervisor IC monitors up to three voltage rails with a threshold voltage of 2.921V. Features active low reset and operates from a 500mV to 6V supply voltage range. Packaged in an 8-pin TSOT-23, this component is suitable for automotive applications and is supplied on tape and reel. Maximum operating temperature is 70°C.
Analog Devices LTC2909CTS8-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909CTS8-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
