
The LTC2909CTS8-3.3#TRPBF is a 3-channel active low reset supervisor from Analog Devices, operating over a temperature range of 0°C to 70°C. It monitors up to three voltages and provides a reset signal when the monitored voltages fall below their respective threshold voltages. This device is available in a SOT-23-8 package and is packaged in tape and reel quantities of 2500. The LTC2909CTS8-3.3#TRPBF is RoHS compliant and suitable for use in a variety of applications requiring a reliable reset function. The threshold voltage for each channel is 2.921V, and the device can operate with a supply voltage as low as 500mV and as high as 6V.
Sign in to ask questions about the Analog Devices LTC2909CTS8-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2909CTS8-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909CTS8-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
