
Multi-voltage supervisor IC featuring three monitored voltages with a 2.213V threshold. Operates from 500mV to 6V supply voltage, with an active-low reset output. Packaged in an 8-DFN for surface-mount applications, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Analog Devices LTC2909IDDB-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.213V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909IDDB-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
