
The LTC2909ITS8-2.5 is a multi-voltage supervisor with three channels that can monitor voltages between 500mV and 6V. It is packaged in an 8-pin SOT-23 package and is lead-free. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supervisor has an active low reset output and a threshold voltage of 2.213V.
Sign in to ask questions about the Analog Devices LTC2909ITS8-2.5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2909ITS8-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.213V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909ITS8-2.5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
