Ms-System Monitor/Supervisor Cut Tape Dual Supply Monitor With Selectable Polarity
Analog Devices LTC2909ITS8-3.3#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.