
Multi-voltage supervisor IC monitors up to three voltage rails with a 2.921V threshold. Features active-low reset and operates from 500mV to 6V supply voltage. Packaged in an 8-pin TSOT with dimensions of 2.9mm (L) x 1.75mm (W) x 0.9mm (H). Suitable for applications with a maximum operating temperature of 85°C.
Analog Devices LTC2909ITS8-3.3#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909ITS8-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
