
Multi-voltage supervisor IC monitors up to three voltage rails with a 2.921V threshold. Features active low reset and operates from 500mV to 6V supply voltage. Packaged in an 8-lead TSOT-23, this component offers a wide operating temperature range of -40°C to 85°C. Available in tape and reel packaging with 2500 units per reel, it is RoHS compliant.
Analog Devices LTC2909ITS8-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.921V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909ITS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
