
The LTC2909ITS8-5#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in an SOT-23-8 case. It operates over a temperature range of -40°C to 85°C and monitors up to three voltages. The device is RoHS compliant and available in quantities of 2500 per reel. It has a threshold voltage of 4.425V and a reset signal that is active low.
Analog Devices LTC2909ITS8-5#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.425V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2909ITS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
