
The LTC2910CGN#TRPBF is a multi-voltage supervisor IC with 8 channels, operating over a temperature range of 0 to 70°C. It can monitor voltages between 2.3V and 6.9V. The device is available in a 2500-piece tape and reel package. The supervisor has an active high/active low reset output with a 6ms timeout period. The LTC2910CGN#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2910CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2910CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2910CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
