
Volt Supervisor Monitor 1.2V/1.8V/2.5V/3.3V/5V/12V Automotive 16-Pin DFN EP
Sign in to ask questions about the Analog Devices LTC2910HDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2910HDHC#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2910HDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
