The LTC2910HGN is an 8-channel automotive power management IC from Analog Devices. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 6V. The device features 16 terminals and is packaged in a 16-pin SSOP package. It is designed for automotive applications and meets the requirements of the temperature grade AUTOMOTIVE.
Analog Devices LTC2910HGN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 4.8895 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.