
The LTC2910HGN#PBF is an 8-channel multi-voltage supervisor from Analog Devices, available in a lead-free SSOP package. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 2.3V and 6.9V. This device features a reset timeout of 6ms and is RoHS compliant. It is suitable for use in power management applications.
Analog Devices LTC2910HGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.
